Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221B Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP405.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP116.18

(exc. VAT)

PHP130.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP23.236PHP116.18-
50 - 120PHP15.122PHP75.61PHP405.70
125 - 495PHP8.668PHP43.34PHP1,821.00
500 - 2495PHP8.482PHP42.41PHP7,377.00
2500 +PHP8.298PHP41.49PHP37,345.00

*price indicative

Packaging Options:
RS Stock No.:
759-040
Mfr. Part No.:
EEUFR1V221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

220μF

Voltage

35V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Pin Count

2

Capacitor Ripple Current

950mA

Termination Type

Radial

Maximum Operating Temperature

105°C

Width

8mm

Lifetime

6000 h

Standards/Approvals

RoHS Compliant

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

FR

Leakage Current

77μA

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor is designed for high-performance applications, delivering exceptional reliability with a focus on endurance and low equivalent series resistance (ESR), making it Ideal for demanding electronic circuits.

Operates effectively within a temperature range of –40 °C to +105 °C

Rated voltage range from 6.3 V to 100 V, ensuring compatibility with various applications

Capacitance values ranging from 4.7 μF to 2200 μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy