Bott 41002102.24V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-068
- Mfr. Part No.:
- 41002102.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,245.93
(exc. VAT)
PHP155,955.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,245.93 |
*price indicative
- RS Stock No.:
- 664-068
- Mfr. Part No.:
- 41002102.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002102.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002102.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard and 3 drawer cabinet is designed to optimise your workspace with efficient organisation and robust storage solutions. Crafted from heavy duty sheet steel and finished in a striking crimson red and light grey powder coat, this versatile unit combines functionality and aesthetic appeal. Its sturdy steel channel framework offers lasting durability, while the integrated storage units ensure that your tools and materials are easily accessible. The 125mm diameter castors provide exceptional mobility, making it a practical choice for dynamic work environments. Delivered fully assembled, this cabinet maximises storage capabilities without the hassle of installation, enhancing your workshop or garage with streamlined efficiency and style.
Constructed from robust sheet steel ensuring long lasting durability
Features a spacious worktop made of high quality lino perfect for various applications
Incorporates three drawers with 100% extension slides providing easy access and maximising storage
Heavy duty drawer load capacity of up to 75kg accommodating a variety of tools and supplies
Includes a reinforced door with a perfo panel for efficient organisation and access
Related links
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002100.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
