Bott 41004133.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 664-017
- Mfr. Part No.:
- 41004133.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,088.75
(exc. VAT)
PHP76,259.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,088.75 |
*price indicative
- RS Stock No.:
- 664-017
- Mfr. Part No.:
- 41004133.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004133.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004133.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench is an essential addition for any workshop or professional space, designed to combine durability with functionality. This robust solution features a heavy-duty steel channel framework complemented by a 40mm multiplex wood worktop, providing a solid work surface for a range of applications. Finished in a sleek light grey powder coat (RAL 7035), it not only offers a clean aesthetic but also stands up to the rigours of daily use. With generous dimensions of 1500x900x840mm, it ensures ample space for tools and equipment, making it an ideal workstation for craftsmen and tradespeople alike.
Constructed with a heavy-duty steel channel for exceptional strength
Large worktop size of 1500x900mm caters to diverse working needs
40mm multiplex wood worktop designed for durability and longevity
Finished in durable powder coat paint to enhance resistance against wear
Sophisticated light grey RAL 7035 colour complements any workspace décor
Optional storage units available for maximising organisational efficiency
Brut weight of 85.25 kg ensures stability and resilience during use
Related links
- Bott 41004109.11V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004134.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004017.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004037.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
