Bott 41004037.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-031
- Mfr. Part No.:
- 41004037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,814.53
(exc. VAT)
PHP79,312.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP70,814.53 |
*price indicative
- RS Stock No.:
- 662-031
- Mfr. Part No.:
- 41004037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Model Number | 41004037.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Model Number 41004037.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench with half depth base shelf is expertly designed for robust functionality in professional environments. This versatile bench supports demanding tasks, featuring a sturdy heavy-duty steel channel framework and a durable 40mm lino worktop, making it ideal for workshops, laboratories, or industrial settings. The bench's light grey powder coating offers both aesthetic appeal and practical resilience, ensuring it withstands daily wear in bustling workplaces. Optional storage units enhance its utility, making it a comprehensive solution for those who prioritise efficiency and organisation in their workspaces.
Constructed from high-quality sheet steel for exceptional strength
Versatile design includes a half depth base shelf for efficient storage
Light grey powder-coated finish provides lasting protection and a professional look
Features a 40mm lino worktop, suitable for various work activities
Optional storage units available to maximise workspace organisation
Compact dimensions of 1500x900x840mm fit well in tight areas without sacrificing functionality
Ideal for a wide range of applications, including workshops and laboratories
Related links
- Bott 41004109.11V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004017.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004134.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004133.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
