Bott 41004114.19V Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-363
- Mfr. Part No.:
- 41004114.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,540.72
(exc. VAT)
PHP166,365.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,540.72 |
*price indicative
- RS Stock No.:
- 663-363
- Mfr. Part No.:
- 41004114.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004114.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004114.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is engineered to provide a robust and versatile workspace solution. Designed with a durable steel channel pedestal leg and finished in a sleek powder coat paint, this bench integrates functionality with a modern aesthetic. The 40mm lino worktop offers a reliable surface for various tasks, while the sizable cabinet accommodates essential tools and materials. With its impressive dimensions of 1500x900x840mm, this workstation perfectly combines spaciousness and organisation, making it ideal for workshops, garages, and industrial environments. The intelligent drawer configuration features six drawers tailored for optimal storage, ensuring a neat and efficient workspace that encourages productivity.
Sturdy construction with a steel channel pedestal leg enhances stability and longevity
A generous worktop surface made from high-quality lino supports a variety of tasks
Compact cabinet dimensions of 650x750x800mm maximise space without compromising functionality
Versatile drawer configuration includes 6 drawers for optimal organisation and accessibility
Each drawer is equipped with high-capacity extension slides for smooth operation and easy access
Durable powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey ensures longevity and aesthetic appeal
Designed specifically for heavy-duty use, with a drawer load capacity of 75kg
Manufactured in the UK, ensuring quality craftsmanship and material standards
Related links
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004174.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.11V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004158.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004171.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
