Bott 41004134.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-808
- Mfr. Part No.:
- 41004134.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,071.05
(exc. VAT)
PHP81,839.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP73,071.05 |
*price indicative
- RS Stock No.:
- 661-808
- Mfr. Part No.:
- 41004134.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004134.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004134.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench is designed for robust and versatile workspace solutions. Featuring a durable steel channel construction and a spacious 40mm lino worktop, this bench is perfect for various applications in a workshop environment. Finished in a light grey powder coat paint (RAL 7035), it not only offers an aesthetically pleasing appearance but also ensures longevity and resilience against wear. With dimensions of 1500mm in width, 900mm in depth, and 840mm in height, this workbench strikes the ideal balance between functionality and space management. Optional storage units can enhance its utility, making it a comprehensive choice for professionals seeking an efficient work area.
Heavy-duty steel channel framework ensures stability and strength
Generously sized 40mm lino worktop provides ample working surface for various tasks
Light grey powder coat finish enhances durability and safeguards against scratches
Compact dimensions of 1500mm x 900mm x 840mm fit well in diverse environments
Optional storage units available to customise and optimise workspace
Designed for both professional and industrial settings, promoting efficiency
Related links
- Bott 41004109.11V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004133.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004017.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004037.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
