Bott 41004109.11V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-370
- Mfr. Part No.:
- 41004109.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,006.14
(exc. VAT)
PHP152,326.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,006.14 |
*price indicative
- RS Stock No.:
- 661-370
- Mfr. Part No.:
- 41004109.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004109.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004109.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is expertly designed to enhance your workspace efficiency and organisation. Perfect for professional environments, this robust bench features a resilient steel channel pedestal leg paired with a 40mm multiplex wood worktop, ensuring stability and durability. The thoughtfully engineered cabinet boasts a generous dimension of 650x750x800mm and contains multiple drawers that offer easy access and seamless storage for tools and essential items. Finished in an attractive RAL 7035 light grey and RAL 5010 gentian blue, the cubio bench doesn't just serve functional purposes it elevates the aesthetic of any workshop or industrial setting.
Sturdy steel construction provides exceptional support and longevity
5 drawers with 100% extension slides ensure effortless access to stored items
Drawer configurations include various sizes for accommodating diverse tools
Worktop is made from beech multiplex, blending durability with a professional appearance
Cabinet is finished in powder-coated paint, enhancing resistance to wear and tear
Optimised drawer load capacity of 75kg for effective storage without compromise
Compact design with ample working space of 1500x900x840mm suits both small and large workshops
Related links
- Bott 41004134.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004133.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004017.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004037.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m
- Bott 41004114.24V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004172.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004114.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
