Bott 41003133.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-714
- Mfr. Part No.:
- 41003133.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,543.64
(exc. VAT)
PHP131,648.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,543.64 |
*price indicative
- RS Stock No.:
- 663-714
- Mfr. Part No.:
- 41003133.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003133.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003133.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for professionals seeking style and functionality in their workspace. Boasting a robust steel channel pedestal leg and a high-quality 40mm multiplex wood worktop, this bench provides a durable and practical solution. Its generous dimensions of 1500mm x 750mm x 840mm make it ideal for a variety of tasks, while the thoughtfully designed drawer configuration - featuring five drawers with full extension slides - ensures convenient access to tools and materials. Finished in a striking gentian blue complemented by light grey accents, this cabinet adds a modern touch to any setting. Built to withstand heavy loads with a total cabinet weight of 113.62 kg, this pedestal bench offers both stability and versatility, making it an invaluable addition to your workspace.
Features a sturdy steel channel pedestal leg for enhanced stability
Offers a spacious 40mm multiplex wood worktop suitable for diverse tasks
Includes a 5-drawer configuration for optimal storage and organization
Drawers are equipped with 100% extension slides for easy access to items
Each drawer has a load capacity of up to 75 kg for heavy-duty use
Finished with durable powder coat paint ensuring long-lasting aesthetics
Cabinet dimensions of 650mm x 650mm x 800mm maximise storage efficiency
Designed with a main colour of gentian blue for a contemporary look
Secondary colour light grey adds a modern touch to any workspace
Related links
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002170.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002025.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
