Bott 41002025.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-959
- Mfr. Part No.:
- 41002025.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,367.51
(exc. VAT)
PHP143,771.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,367.51 |
*price indicative
- RS Stock No.:
- 663-959
- Mfr. Part No.:
- 41002025.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002025.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002025.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and 3 drawer cabinet is designed for efficient organisation in any workspace. Constructed with a robust steel channel framework and topped with a durable 40mm multiplex wood worktop, this product combines strength and functionality seamlessly. Featuring integrated storage units, it delivers optimal space management with specific cabinet dimensions of 650x650x600mm. The thoughtfully designed drawer configuration offers versatility, including three drawers with 100% extension slides to support a load of up to 75 kg. Finished in an elegant mix of light grey and crimson red, it adds a modern aesthetic while ensuring significant carrying capacities with a galvanised steel shelf supporting up to 100 kg. Ideal for both industrial and office environments, this storage solution exemplifies practicality and style.
Heavy duty steel framework ensures durability and long lasting use
Integrated cupboard design optimises space and enhances organisation
40mm multiplex wood worktop provides a sturdy surface for various applications
Cabinet dimensions allow for versatile placement in different environments
Galvanised steel shelf supports up to 100 kg enhancing storage options
Contemporary powder coated finish resists wear and tear
Dual colour scheme adds a stylish touch suitable for modern workspaces
Designed for quick assembly; arrives fully constructed for immediate use
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002027.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
