Bott 41002042.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-032
- Mfr. Part No.:
- 41002042.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,946.56
(exc. VAT)
PHP136,580.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,946.56 |
*price indicative
- RS Stock No.:
- 664-032
- Mfr. Part No.:
- 41002042.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002042.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002042.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is expertly designed for robust functionality and efficient workspace management. Crafted with a heavy duty steel channel framework, this storage solution seamlessly fuses practicality with aesthetic appeal. The integrated storage units provide ample space for tools and materials while the generous 40mm lino worktop offers a sturdy surface for various tasks. With a dual colour scheme of gentle grey and striking gentian blue, this bench not only enhances your workspace but also offers a highly durable finish. The dimensions of 1500x750x840mm accommodate a variety of environments, making it an ideal choice for professional and personal workshops alike.
Three drawers with a combined load capacity of 75kg for effective organisation
Full extension slides for easy access to drawer content
Integrated cabinet sizes designed to maximise storage potential
Lino worktop offers a resilient surface suitable for diverse applications
Finished in a durable powder coat paint for long lasting aesthetics
Drawer height configuration tailored for versatile storage needs
Related links
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002025.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002027.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
