Bott 41002169.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-739
- Mfr. Part No.:
- 41002169.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 661-739
- Mfr. Part No.:
- 41002169.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002169.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002169.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full-width three-drawer cabinet is designed to enhance your workspace efficiency and organisation. Offering a robust steel channel framework, this unit provides integrated storage solutions while maintaining a stylish, professional appearance. Its 40mm multiplex wood worktop ensures durability and usability, making it perfect for various tasks. The assembled delivery saves time and effort, allowing you to maximise productivity immediately. With dimensions of 1500x750x840mm, this storage bench fits seamlessly into any environment, while the integrated cabinet size offers ample storage capacity without occupying excessive floor space.
Heavy-duty steel channel framework ensures excellent stability and support
Full-width drawers with 100% extension slides enable easy access to all items
Durable powder coat paint finish in RAL 7035 light grey and RAL 7016 anthracite grey provides a sleek, modern look
Integrated cabinet offers significant storage space with a compact footprint
Three-drawer configuration allows for organised storage of various tools and materials
Worktop made from multiplex beech provides a sturdy surface for work tasks
Designed to support a load capacity of up to 75kg per drawer, ideal for heavier items
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002025.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002027.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002027.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
