Bott 41002033.16V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-414
- Mfr. Part No.:
- 41002033.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,208.39
(exc. VAT)
PHP167,113.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,208.39 |
*price indicative
- RS Stock No.:
- 663-414
- Mfr. Part No.:
- 41002033.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002033.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002033.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is designed to maximise utility in demanding work environments. It features a robust steel channel framework, ensuring durability while providing an integrated storage solution for tools and materials. The 40mm lino worktop is ideal for heavy duty tasks, ready for immediate use upon delivery with no assembly required. With generous integrated cabinet sizes and a thoughtfully configured drawer layout, this workspace solution perfectly blends functionality with aesthetics, finished in a contemporary light grey powder coat paint that complements any workshop setting.
Delivered fully assembled saving time and hassle
Drawer configuration includes six drawers enhancing accessibility
Drawers feature 100% extension slides allowing full access to contents
Each drawer can hold up to 75kg accommodating significant storage needs
Powder coated finish improves durability and protects against wear
Contemporary design in light grey complements workshop aesthetics
Related links
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.11V Steel Workbench 840 mm x 750mm x 1.5 m
