Bott 41003141.24V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-022
- Mfr. Part No.:
- 41003141.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,585.98
(exc. VAT)
PHP146,256.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,585.98 |
*price indicative
- RS Stock No.:
- 664-022
- Mfr. Part No.:
- 41003141.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003141.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003141.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is engineered to enhance your workspace efficiency and organisation. Crafted with a robust steel channel pedestal leg for exceptional stability, this versatile unit combines a durable 40mm lino worktop with the elegance of a powder-coated finish in a sophisticated light grey and striking crimson red. Designed for functionality, the cabinet offers generous drawer configurations, ensuring tools and supplies are kept neatly arranged and easily accessible. With dimensions of 1500x750x840mm, this bench is an ideal addition for workshops or industrial environments, providing a reliable surface for all your projects.
Constructed from high-quality sheet steel for lasting durability
Finished in a resilient powder coat for enhanced corrosion resistance
Comes with six drawers, ensuring ample storage for tools and materials
Features 100% extension drawer slides, providing easy access to contents
Drawers can hold up to 75kg, accommodating a variety of items
Equipped with multiple drawer heights for versatile storage options
The Lino worktop type offers a practical and easy-to-clean surface
Available in a stylish combination of crimson red and light grey to complement any space
A well-structured design promotes efficient workspace organisation
Related links
- Bott 41003652.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003638.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003636.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003635.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.24V Steel Workbench 840 mm x 750mm x 1.5 m
