Bott 41003141.16V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-241
- Mfr. Part No.:
- 41003141.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,585.98
(exc. VAT)
PHP146,256.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,585.98 |
*price indicative
- RS Stock No.:
- 662-241
- Mfr. Part No.:
- 41003141.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003141.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003141.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is engineered for those who demand both functionality and style in their workspace. Designed to excel in various environments, this robust workstation combines a sturdy steel channel pedestal leg with a durable 40mm lino worktop, ensuring longevity and reliability. The generous dimensions of 1500x750x840mm provide ample space for your projects, while the thoughtfully crafted cabinets and drawers allow for efficient organisation of tools and materials. Finished in light grey powder coat paint, this bench not only enhances productivity but also fits seamlessly into any modern workspace aesthetics, providing an ideal solution for both professionals and DIY enthusiasts.
Robust construction with a steel channel pedestal leg ensures maximum stability
Spacious 40mm lino worktop provides a durable surface for various tasks
Generous cabinet size measuring 1500x750x840mm offers ample workspace
Features a 6-drawer configuration for efficient tool and material storage
Drawers equipped with 100% extension slides support a load capacity of up to 75kg
Finished in durable RAL 7035 light grey for a clean and professional appearance
Produced from high-quality sheet steel to withstand the demands of daily use
Designed with easy access to drawers for streamlined workflow
Lightweight yet sturdy construction ensures ease of movement and positioning
Related links
- Bott 41002033.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.11V Steel Workbench 840 mm x 750mm x 1.5 m
