Bott 41003139.11V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-861
- Mfr. Part No.:
- 41003139.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,690.77
(exc. VAT)
PHP141,893.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,690.77 |
*price indicative
- RS Stock No.:
- 662-861
- Mfr. Part No.:
- 41003139.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003139.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003139.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed to enhance your workspace with style and functionality. Featuring a robust steel channel pedestal leg and a durable 40mm multiplex wood worktop, this versatile workstation is perfect for various tasks. The cabinet dimensions of 650x650x800mm ensure ample storage space with a well-organised drawer configuration that includes 6 drawers suitable for a range of items. Finished in a striking gentian blue and light grey powder coat, the bench not only offers practical utility but also adds a touch of modern aesthetics to any environment.
Constructed with durable sheet steel for long-lasting use
Features a spacious worktop crafted from beech multiplex wood
Finished in powder coat for enhanced durability and a stylish appearance
Includes six drawers with a 100% extension slide mechanism for easy access
Drawer load capacity up to 75kg, providing robust storage for tools and equipment
Drawer configuration allows for versatile organisation with various heights
Compact bench size of 1500x750x840mm fits perfectly in tight spaces
Available in two colour options: gentian blue and light grey
Related links
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.19V Steel Workbench 840 mm x 750mm x 1.5 m
