Bott 41002033.24V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-302
- Mfr. Part No.:
- 41002033.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,208.39
(exc. VAT)
PHP167,113.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,208.39 |
*price indicative
- RS Stock No.:
- 662-302
- Mfr. Part No.:
- 41002033.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002033.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002033.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is designed to elevate your workspace efficiency and organisation. Constructed with a robust steel channel framework, this durable unit seamlessly integrates multiple storage solutions while boasting a professional finish. Featuring a spacious 40mm lino worktop, it provides ample space to manage tasks effectively. The dimensions of the integrated cabinets 650mm in width and depth, along with a height of 600mm are perfect for holding tools and materials. With a weight capacity of 75kg per drawer and an assembled delivery, this piece combines practicality with convenience, ensuring you have everything you need within easy reach.
Lino worktop surface offers a reliable space for various tasks
Powder coated finish ensures a sleek look while protecting against wear
Drawer configuration supports diverse storage needs with extension slides
Six drawers provide ample space with varying heights for organised storage
Lightweight yet sturdy design with a total weight of 151.90kg
Available in vibrant crimson red and light grey for aesthetic appeal
Related links
- Bott 41003141.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.11V Steel Workbench 840 mm x 750mm x 1.5 m
