Bott 41002094.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-357
- Mfr. Part No.:
- 41002094.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 663-357
- Mfr. Part No.:
- 41002094.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002094.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002094.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed to enhance your workspace functionality. With a robust steel channel framework and a generous worktop made of 40mm multiplex wood, it ensures you have a durable and spacious surface for all your tasks. This versatile storage solution features a combination of open and cupboard storage, making it ideal for organising tools and equipment efficiently. Its compact design, measuring 1500mm in width and 750mm in depth, fits seamlessly into various environments, while the integrated 125mm castors provide effortless mobility. Finished in a light grey powder coat, this product not only boasts aesthetic appeal but also ensures long lasting resilience.
Durable powder coated finish in RAL 7035 light grey for enhanced longevity
Heavy duty steel channel framework guarantees stability and support
Multiplex wood worktop offers a robust workspace for various applications
Integrated 125mm diameter castors enable easy mobility across your workspace
Adjustable height galvanised steel shelves can support substantial loads up to 100kg
Reinforced door design ensures secure and reliable access to stored items
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
