Bott 41003229.11V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP126,182.20

(exc. VAT)

PHP141,324.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP126,182.20

*price indicative

RS Stock No.:
663-296
Mfr. Part No.:
41003229.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003229.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to provide a robust and versatile workspace that caters to various professional needs. With its strong steel channel pedestal leg and an impressive 40mm multiplex worktop, it is constructed for durability and functionality. Measuring 2000 x 750 x 840mm, this workstation features an eye-catching gentian blue finish complemented by light grey accents, creating an aesthetic that fits seamlessly into modern work environments. Its generous cabinet space enhances storage efficiency, making it ideal for workshops, garages, or industrial settings.

Five drawers offer ample storage space for tools and equipment

Drawers are equipped with 100% extension slides, supporting loads of up to 75kg for optimal functionality

Constructed from high-quality sheet steel, ensuring long-lasting durability

Highlighted by a powder-coated finish, the surface resists wear and is easy to clean

The worktop is made from beech multiplex, providing a sturdy and practical working area

Available in a stylish gentian blue and light grey colour scheme, enhancing the aesthetics of your workspace

Dimensions of the cabinet are efficiently designed for maximising storage without compromising space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy