Bott 41003231.24V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-993
- Mfr. Part No.:
- 41003231.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,247.38
(exc. VAT)
PHP145,877.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,247.38 |
*price indicative
- RS Stock No.:
- 661-993
- Mfr. Part No.:
- 41003231.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003231.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003231.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5 drawer cabinet is an essential workspace solution designed to enhance efficiency and organisation in any professional environment. With a robust steel channel pedestal leg and a durable 40mm lino worktop, this bench is built to withstand the demands of a busy workshop. Its spacious cabinet, measuring 2000x750x840mm, not only offers ample storage space but also boasts a thoughtful drawer configuration that supports varied storage needs. Finished in a stylish light grey and crimson red, the bench combines functionality with a modern aesthetic, making it a superb addition to any workspace.
Robust steel channel pedestal leg ensures stability and durability
Generously sized worktop is designed for various tasks, crafted from durable lino
Cabinet features a total of 5 drawers for effective organisation
Drawers have a load capacity of 75kg, accommodating heavy tools and materials
Includes a variety of drawer heights catering to different storage requirements
Elegant powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey enhances workspace appeal
Designed for maximum efficiency with 100% extension slides for easy access to stored items
Manufactured in the UK, reflecting high-quality craftsmanship and reliability
Related links
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
