Bott 41002064.24V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-009
- Mfr. Part No.:
- 41002064.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP183,567.78
(exc. VAT)
PHP205,595.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,567.78 |
*price indicative
- RS Stock No.:
- 662-009
- Mfr. Part No.:
- 41002064.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002064.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002064.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an innovative and versatile solution designed for optimal organisation in any workspace. This robust unit features a heavy duty steel channel framework complemented by a multiplex wood worktop, ensuring both reliability and practicality. With integrated storage units, it efficiently combines storage and workspace, ideal for both professional and industrial settings. The cabinet is beautifully finished in a durable powder coat, offering an appealing aesthetic in both light grey and crimson red. With a generous cabinet size and thoughtful drawer configurations, this storage bench caters to diverse needs, making it the perfect addition to enhance productivity and maintain a tidy environment.
Available in light grey and crimson red enhancing workplace aesthetics
Includes five drawers with 100% extension slides for easy access and convenience
Generous load capacity of up to 75kg for each drawer supports heavy tools and materials
Reinforced doors offer added protection and enhance security of stored items
Delivered fully assembled allowing for immediate use without hassle
Compact dimensions fit well into various workshop or office layouts
Related links
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
