Bott 41003229.16V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-168
- Mfr. Part No.:
- 41003229.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,182.20
(exc. VAT)
PHP141,324.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,182.20 |
*price indicative
- RS Stock No.:
- 661-168
- Mfr. Part No.:
- 41003229.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003229.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003229.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for professionals seeking both functionality and durability. This robust workstation features a steel channel pedestal leg supporting a solid beech multiplex worktop, ideal for a variety of workshop tasks. With a compact cabinet size of 650mm in width and depth, and an overall workbench measurement of 1500mm by 750mm, it effectively optimises space without compromising on storage. The drawers, designed for 100% extension, safely accommodate loads of up to 75kg, making it perfect for heavy-duty use. Finished in a stylish RAL 7035 light grey powder coat, this workstation offers a blend of aesthetics and practicality, catering to the needs of a professional environment.
Robust steel channel pedestal leg adds stability
Compact drawer configuration enhances space efficiency
5 drawers with varied heights improve organisational options
Each drawer supports a load capacity of 75kg, ensuring reliability
100% extension slides provide easy access to contents
Durable powder coat finish resists wear and tear
Versatile beech multiplex worktop, perfect for various tasks
Light grey colour complements any professional setting
Related links
- Bott 41002066.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
