Bott 41003231.16V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-875
- Mfr. Part No.:
- 41003231.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,247.38
(exc. VAT)
PHP145,877.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,247.38 |
*price indicative
- RS Stock No.:
- 662-875
- Mfr. Part No.:
- 41003231.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003231.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003231.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is expertly designed for those who seek a robust and versatile work surface. Constructed with a durable steel channel pedestal leg and a 40mm lino worktop, it is perfect for a range of industrial and workshop applications. With overall dimensions of 2000x750x840mm, this bench is both spacious and stylish, finished in RAL 7035 light grey, ensuring it blends seamlessly into any professional environment. The accompanying cabinet, featuring five drawers with full extension slides, offers an organised storage solution that supports heavy loads up to 75kg, making it an ideal companion for any workspace that values efficiency and order.
Robust steel channel pedestal leg enhances stability and durability
Spacious 40mm lino worktop provides an ideal surface for various tasks
Finished in an attractive RAL 7035 light grey powder coat for a professional look
Cabinet features five drawers designed for easy access and optimal organisation
Drawers support a load capacity of 75kg, accommodating heavy tools and equipment
Drawer heights provide versatile storage options for different tools and materials
Compact dimensions of WxDxH: 2000x750x840mm enable easy integration into any workspace
Related links
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.19V Steel Workbench 840 mm x 750mm x 2 m
