Bott 41002066.16V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-205
- Mfr. Part No.:
- 41002066.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP187,116.24
(exc. VAT)
PHP209,570.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,116.24 |
*price indicative
- RS Stock No.:
- 661-205
- Mfr. Part No.:
- 41002066.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002066.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002066.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is expertly designed to enhance organisation and efficiency in any workspace. This robust unit features a versatile configuration with a combination of drawers and cabinets, providing ample storage for tools and materials. Constructed from durable sheet steel and finished in a light grey powder coat, it not only offers strength but also an aesthetically pleasing appearance. The integrated design includes a resilient 40mm lino worktop, making it suitable for various tasks. Its well thought out dimensions and effective drawer load capacities ensure optimal functionality while maintaining a sleek design, perfect for busy industrial environments.
Features a high quality 40mm lino worktop that withstands heavy usage
Drawers boast 100% extension slides enabling full access and easy loading
Load capacity of drawers supports up to 75kg which ensuring safe storage of heavy items
Finished in durable RAL 7035 light grey providing a modern and clean look
Integrated cabinet sizes are optimally designed for space utilisation
Comprises five drawers of varying heights to accommodate various tools and materials
Related links
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
