Bott 41003231.19V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-688
- Mfr. Part No.:
- 41003231.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,247.38
(exc. VAT)
PHP145,877.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,247.38 |
*price indicative
- RS Stock No.:
- 661-688
- Mfr. Part No.:
- 41003231.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003231.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003231.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for durability and versatility in any workspace. Featuring a robust steel channel pedestal leg and a generous 40mm lino worktop, this bench ensures stability and a professional finish. With its spacious dimensions of 2000mm in width, 750mm in depth, and 840mm in height, it provides ample working area while accommodating various tasks. The cleverly designed cabinet offers five drawers with 100% extension slides, capable of handling loads up to 75kg, making it ideal for tools and equipment storage. Finished in a striking combination of RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly blends with modern industrial aesthetics.
Robust steel pedestal leg ensures stability and long-lasting performance
Ample working surface with a 40mm thick lino worktop for versatility
Spacious dimensions provide a generous area for varied tasks
5-drawer cabinet with 100% extension slides for easy access to tools
Each drawer is capable of supporting loads up to 75kg for heavy-duty storage
Stylish powder-coated finish in RAL 7035 and RAL 7016 offers both durability and aesthetic appeal
Designed for efficient organisation, keeping tools and equipment within reach
Related links
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.16V Steel Workbench 840 mm x 750mm x 2 m
