Bott 41003506.16V Sheet Steel Workbench, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP72,429.78

(exc. VAT)

PHP81,121.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP72,429.78

*price indicative

RS Stock No.:
662-220
Mfr. Part No.:
41003506.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Framework Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003506.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench is designed to provide a robust and versatile workspace for various applications. With its heavy-duty steel channel structure and a spacious 40mm lino worktop, it ensures durability and reliability under demanding conditions. Finished in a sleek RAL 7035 light grey powder coat, it not only meets practical needs but also adds a professional aesthetic to any environment. This bench is ideal for workshops, laboratories, and commercial settings, where efficiency and workspace integrity are crucial. The optional storage units enhance its functionality, making it a perfect solution for organised workspaces.

Constructed from heavy-duty sheet steel for maximum durability

Elegant light grey finish with powder coating for long-lasting protection

Generous dimensions of 2000mm width, 750mm depth, and 840mm height for ample work area

Equipped with a 40mm thick lino worktop, providing a sturdy and easy-to-clean surface

Offers optional storage units to optimise workspace organisation

Designed to withstand rigorous use in professional settings

Compliant with standard EAN code for easy identification and tracking

Suitable for a variety of applications, including workshops and laboratories

Finished in durable powder coat paint to resist scratches and wear

Related links