Bott 41002129.16V Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-675
- Mfr. Part No.:
- 41002129.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP181,472.25
(exc. VAT)
PHP203,248.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,472.25 |
*price indicative
- RS Stock No.:
- 661-675
- Mfr. Part No.:
- 41002129.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002129.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002129.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to enhance your workspace with its robust and functional design. This versatile piece features a heavy-duty steel channel framework that ensures durability, while the integrated storage units and multiple drawers provide an efficient solution for organising tools and supplies. With a generous worktop made of 40mm lino, this storage bench is ideal for both professional and workshop environments. Delivered fully assembled, it not only saves time upon setup but also boasts a sleek light grey powder-coated finish that seamlessly blends with any décor. Its impressive load-bearing capacity and multiple storage options make it a staple for any workplace.
Robust steel channel framework offers exceptional durability and support
Integrated storage units optimise the organisation of tools and supplies
Four spacious drawers allow for easy access and efficient storage
Powder-coated surface ensures a long-lasting, attractive finish
Generous 40mm lino worktop provides a sturdy workspace
Heavy-duty castors make the unit easily movable for flexible use
Adjustable height galvanised steel shelf accommodates varied tool sizes
Perfo door design enhances airflow while providing a secure closure
Maximum drawer load capacity of 75kg suits demanding storage needs
Delivered fully assembled to save time and effort during setup
Related links
- Bott 41002127.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002129.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
