Bott 41002129.11V Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-893
- Mfr. Part No.:
- 41002129.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP181,472.25
(exc. VAT)
PHP203,248.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,472.25 |
*price indicative
- RS Stock No.:
- 663-893
- Mfr. Part No.:
- 41002129.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002129.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002129.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a drawer-door cabinet is designed to enhance organisation and efficiency in any workspace. Boasting a robust steel channel framework and mobility thanks to its 125mm diameter castors, this versatile unit integrates multiple storage solutions including a spacious open cupboard and a set of drawers. Delivered fully assembled, it features a durable 40mm lino worktop that can endure the demands of a busy environment. With a total capacity accommodating heavy loads, this cabinet is finished in attractive RAL 5010 gentian blue and RAL 7035 light grey powder coating, blending functionality with aesthetic appeal, making it ideal for workshops, garages, and industrial settings.
Heavy-duty steel construction ensures durability and longevity
Integrated storage units facilitate efficient space usage
125mm castors allow for easy manoeuvrability
40mm lino worktop provides a resilient surface for work activities
Delivered fully assembled, saving valuable time and effort
Adjustable height galvanised steel shelf supports up to 100kg
Drawer configuration includes 3 drawers with 150mm height and 1 drawer with 200mm height for varied storage needs
100% extension drawer slides enhance accessibility to contents
Perfo panel-lined door provides secure and convenient access
Stylish powder coat finish in gentian blue and light grey adds to modern workspace aesthetics
Related links
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
