Bott 41002129.24V Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-583
- Mfr. Part No.:
- 41002129.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP181,472.25
(exc. VAT)
PHP203,248.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,472.25 |
*price indicative
- RS Stock No.:
- 663-583
- Mfr. Part No.:
- 41002129.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002129.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002129.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a robust and versatile unit designed for efficient workspace organisation. With a combination of a comprehensive drawer configuration and a spacious worktop, this cabinet facilitates easy access to tools and materials while supporting a maximum drawer load capacity of 75kg. Its heavy-duty steel channel framework ensures excellent durability, making it ideal for various professional settings. Delivered fully assembled, this stylish cabinet is finished in a striking crimson red and features integrated storage units paired with a durable 40mm lino worktop, establishing a practical yet aesthetically pleasing addition to any workspace.
Made from high-quality sheet steel for long-lasting performance
Features a spacious worktop finished in durable lino for enhanced usability
Cabinet includes four drawers, maximising storage and organisation
Drawers fully extend, providing easy access to contents and weighing a maximum of 75kg each
Equipped with 125mm diameter castors, offering mobility and flexibility in positioning
Comes with a perfo door type and reinforced door design for added security
Finished in powder coat paint for an attractive look and enhanced durability
Includes one adjustable height galvanised steel shelf, capable of supporting up to 100kg
Compact size, designed to fit seamlessly into diverse work environments
Related links
- Bott 41002127.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002129.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
