Bott 41002127.16V Portable Steel Workbench, 300kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 664-044
- Mfr. Part No.:
- 41002127.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,436.81
(exc. VAT)
PHP198,729.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,436.81 |
*price indicative
- RS Stock No.:
- 664-044
- Mfr. Part No.:
- 41002127.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002127.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002127.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is an innovative and versatile organisational solution designed to enhance workspace efficiency. This unit features a robust steel channel framework, complemented by integrated storage units and 125mm diameter castors for easy mobility. With a spacious 40mm multiplex worktop, this bench provides ample working space while keeping tools and materials within reach. Its thoughtful design includes three drawers and one door cabinet, delivering a well-rounded storage offering that caters to various needs. Delivered fully assembled, this product is not only functional but also aesthetically appealing, finished in a durable powder coat paint in a light grey hue to seamlessly blend into any environment.
Designed for optimal mobility with 125mm castors
Heavy-duty steel channel construction ensures durability
Includes a spacious 40mm multiplex wood worktop for various tasks
Comprises three drawers for effective storage of tools and supplies
Features one door cabinet with a reinforced design for added strength
Drawers equipped with 100% extension slides for easy access
Capable of supporting substantial loads with drawer capacities up to 75kg
Powder-coated finish in RAL 7035 light grey for a professional appearance
Delivered fully assembled for instant use in your workspace
Adjustable height galvanised steel shelf with a 100kg load capacity
Perfo door type offers versatility and accessibility
Related links
- Bott 41002129.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002129.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002129.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002127.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
