Bott 41002075.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-445
- Mfr. Part No.:
- 41002075.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,631.66
(exc. VAT)
PHP197,827.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,631.66 |
*price indicative
- RS Stock No.:
- 661-445
- Mfr. Part No.:
- 41002075.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002075.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002075.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 3 drawer cabinet is meticulously designed to optimise workspace efficiency and storage capacity. Featuring a robust steel channel framework and integrated storage units, this stylish unit comes pre assembled and includes a 40mm lino worktop, providing a durable and functional surface for various tasks. With integrated cabinets sized at 650 x 650 x 600mm and a versatile drawer configuration, users can effortlessly organise tools and materials in a manner that suits individual needs. Finished in an elegant gentian blue and light grey powder coat, this storage solution effortlessly combines strength with contemporary style, making it a perfect fit for any professional environment.
40mm lino worktop offers a resilient surface for work tasks
Versatile drawer configuration includes 6 drawers for maximum organisation
Drawers equipped with 100% extension slides for easy access
Powder coated finish in gentian blue and light grey enhances aesthetic appeal
Heavy duty load capacity of up to 75 kg per drawer accommodates various items
Compact dimensions make it ideal for limited spaces without sacrificing storage
Made in the UK which ensuring quality craftsmanship and materials
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
