Bott 41003235.11V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-509
- Mfr. Part No.:
- 41003235.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 663-509
- Mfr. Part No.:
- 41003235.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003235.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003235.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is meticulously designed to create an efficient workspace. Featuring a robust steel channel pedestal leg and a 40mm multiplex wood worktop, this product offers both stability and functionality. The cabinet, finished in a durable powder coat with a light grey and gentian blue palette, not only complements any professional setting but also stands up to the demands of daily use. With ample storage space measured at 2000x750x840mm and boasting six drawers equipped with 100% extension slides it ensures easy access and optimal organisation of tools and materials. The stylish design and practical dimensions make it a perfect addition for any workshop or industrial environment.
Constructed with sheet steel for enhanced durability and longevity
Features a practical drawer configuration of 6 drawers for optimal organisation
Deadweight capacity of drawers reaches 75kg for reliable storage
Equipped with a beech multiplex worktop for added work surface utility
Finished in a light grey and gentian blue colour scheme for a modern aesthetic
Drawer heights are varied (75mm, 100mm, 150mm, 200mm) to accommodate diverse tool sizes
Cabinet dimensions facilitate versatile placement within any workspace
Powder-coated finish ensures resistance against wear and tear, prolonging product lifespan
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
