Bott 41003237.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-949
- Mfr. Part No.:
- 41003237.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,394.69
(exc. VAT)
PHP156,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,394.69 |
*price indicative
- RS Stock No.:
- 663-949
- Mfr. Part No.:
- 41003237.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003237.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003237.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed to provide a robust and efficient workspace solution. Featuring a sturdy steel channel pedestal leg, the bench is complemented by a 40mm lino worktop, ensuring ample space for various tasks. With a dimension of 2000x750x840mm, this workstation is ideal for both industrial and office environments. The cabinet boasts a spacious configuration, housing six drawers with 100% extension slides for easy access to tools and equipment. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but adds a modern touch to any setting.
Robust steel channel pedestal leg ensures maximum stability
40mm lino worktop provides a durable and easy-to-clean surface
Generous workspace dimensions of 2000x750x840mm for versatile use
Six drawers with a total load capacity of 75kg for optimal storage
All drawers feature 100% extension slides for easy access
Stylish powder-coated finish in light grey and anthracite grey blends seamlessly with modern interiors
Designed to withstand daily use, making it perfect for industrial applications
Compact cabinet size of 650x650x800mm maximises efficiency in space-constrained areas
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
