Bott 41003237.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-693
- Mfr. Part No.:
- 41003237.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,394.69
(exc. VAT)
PHP156,122.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP139,394.69 |
*price indicative
- RS Stock No.:
- 662-693
- Mfr. Part No.:
- 41003237.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003237.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003237.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is expertly designed for robust utility and efficient workspace organisation. Ideal for various settings, from workshops to commercial environments, this durable piece features a sturdy steel channel pedestal leg combination with a resilient 40mm lino worktop. The thoughtfully designed cabinet offers ample storage, optimising functionality without compromising on style. Its light grey powder-coated finish not only enhances durability but also complements modern aesthetics. With dimensions of 2000x750x840mm, it provides a spacious work surface while ensuring that all tools and supplies are easily accessible yet neatly tucked away.
Features a robust steel channel pedestal leg for enhanced stability and support
Includes a 6-drawer cabinet for organized and efficient storage solutions
Cabinet drawers have 100% extension slides with a load capacity of 75kg for easy access
Crafted from sheet steel and finished in a powder coat with RAL 7035 light grey for durability and style
Worktop is made of 40mm lino, providing a resilient surface for various tasks
Compact dimensions of WxDxH: 2000x750x840mm ensure it fits comfortably in various workspaces
The finished product is both practical and visually appealing, perfect for professional environments
Related links
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002073.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003237.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
