Bott 41002055.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP166,147.09

(exc. VAT)

PHP186,084.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP166,147.09

*price indicative

RS Stock No.:
663-636
Mfr. Part No.:
41002055.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002055.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full cupboard and three drawer cabinet offers a robust and practical solution for efficient storage. Its heavy duty steel channel framework ensures durability while housing integrated storage units, making it an ideal choice for both professional and workshop environments. The 40mm multiplex wood worktop provides ample workspace, while the pre assembled design saves you time and hassle on setup. With dimensions of 2000mm width, 750mm depth, and 840mm height, it fits seamlessly into various spaces, keeping your tools and materials easily accessible yet organised.

40mm multiplex wood worktop serves as a durable and spacious workspace

Drawers feature full extension slides allowing effortless access to contents

Powder coated finish in RAL 7035 light grey ensures a professional appearance and resistance to wear

Includes two adjustable height galvanised steel shelves capable of holding up to 100kg

Designed with reinforced doors lined with perforated panels for enhanced accessibility

Delivered fully assembled streamlining the installation process for immediate use

Drawer configuration accommodates varying heights catering to different storage needs

Related links