Bott 41002057.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-242
- Mfr. Part No.:
- 41002057.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP173,405.14
(exc. VAT)
PHP194,213.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP173,405.14 |
*price indicative
- RS Stock No.:
- 663-242
- Mfr. Part No.:
- 41002057.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002057.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002057.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and three drawer cabinet is designed for robust and reliable storage solutions in both professional and personal environments. Showcase a heavy duty steel channel framework that not only supports a 40mm lino worktop but also integrates functional storage units, ensuring everything is accessible and neatly arranged. Delivered fully assembled, this unit exhibits meticulous craftsmanship with dimensions of 2000x750x840mm, making it perfect for workshops and garages. The dual colours of light grey and gentian blue allow for seamless integration into various settings while providing durability through its powder coated finish.
Heavy duty steel channel framework ensures stability and long lasting use
Integrated storage units keep tools and supplies organised and easy to access
40mm lino worktop is resilient and provides ample workspace
Delivered fully assembled for immediate use saving setup time
Durable powder coated finish resists wear and enhances aesthetic appeal
Perforated doors not only provide ventilation but also a modern look
Reinforced construction supports weights up to 100kg per shelf
Related links
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
