Bott 41002072.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-789
- Mfr. Part No.:
- 41002072.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,759.41
(exc. VAT)
PHP187,890.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,759.41 |
*price indicative
- RS Stock No.:
- 663-789
- Mfr. Part No.:
- 41002072.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002072.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002072.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an exceptional solution for efficient workspace organisation. Constructed with a robust steel channel framework, it features integrated storage units designed for heavy duty use and provides ample surface area with a 40mm Lino worktop. Ideal for professional environments, this unit is delivered fully assembled, making it easy to integrate into existing setups. With a well thought out drawer configuration and adjustable shelving, the cubio bench combines functionality and durability with its sleek design, finished in a striking crimson red and complemented by light grey accents.
Constructed with a heavy duty sheet steel framework for long lasting durability
Features a spacious 40mm Lino worktop ideal for various workspace tasks
Includes three drawers with 100% extension slides enhancing accessibility and organisation
Drawers have a load capacity of 75kg suitable for storing heavy tools and materials
Perfo door design adds both aesthetic value and functionality to the storage unit
Delivered fully assembled saving time and effort during setup
Related links
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
