Bott 41002055.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-721
- Mfr. Part No.:
- 41002055.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,147.09
(exc. VAT)
PHP186,084.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP166,147.09 |
*price indicative
- RS Stock No.:
- 661-721
- Mfr. Part No.:
- 41002055.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002055.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002055.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and 3 drawer cabinet is designed for practicality and durability, making it an ideal solution for optimising your workspace. Built with a robust steel channel framework and a 40mm multiplex wood worktop, this storage solution is perfect for holding tools and materials securely. It offers three drawers for easy organisation, with a total load capacity of up to 75kg per drawer. The integrated cabinet features adjustable height, galvanised steel shelves with a weight capacity of 100kg, providing ample storage options. Finished in RAL 3004 crimson red and RAL 7035 light grey powder coat, it not only remains resilient against wear but also enhances the aesthetics of your environment.
Three drawers with 100% extension slides optimise access to stored items
Drawer configuration allows for versatile storage solutions
Two adjustable galvanised steel shelves cater to various storage needs
Maximum drawer load capacity of 75kg supports heavy materials
Cabinet doors are designed with perfo panels for airflow and visibility
Finished in durable powder coat paint to resist scratches and wear
Related links
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002126.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002070.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002057.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
