Bott 41003231.11V Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-866
- Mfr. Part No.:
- 41003231.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,247.38
(exc. VAT)
PHP145,877.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,247.38 |
*price indicative
- RS Stock No.:
- 661-866
- Mfr. Part No.:
- 41003231.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003231.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003231.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed for robust utility in professional environments. This versatile workstation features a durable, powder-coated steel channel pedestal leg configuration, complemented by a 40mm lino worktop suitable for various tasks. With a spacious cabinet measuring 2000x750x840mm, it efficiently accommodates tools and equipment while ensuring optimal workspace organisation. The thoughtfully designed cabinet includes drawers with 100% extension slides, providing easy access and a load capacity of 75kg. Available in striking gentian blue and light grey, this product not only combines functionality and strength but also adds a modern aesthetic touch to any work area, meeting the demands of a busy industrial setting.
Robust design with a steel channel pedestal leg for enhanced stability
40mm thick lino worktop resistant to stains and easy to clean
Spacious cabinet dimensions of 2000x750x840mm provide ample workspace
5 drawers with varying heights ensure organised storage for diverse tools
Each drawer features 100% extension slides for full access
Drawer load capacity of 75kg accommodates heavier items seamlessly
Finished in durable powder coat paint for long-lasting performance
Attractive colour scheme with gentian blue and light grey to match any décor
Related links
- Bott 41002066.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
