Bott 41002169.77V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-850
- Mfr. Part No.:
- 41002169.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 661-850
- Mfr. Part No.:
- 41002169.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002169.77V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002169.77V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full width 3 drawer cabinet combines functionality and durable design to elevate your workspace. This all-in-one solution features a robust steel channel framework with integrated storage units, ensuring both style and practicality. The 40mm multiplex wood worktop provides a solid surface for various tasks, while the fully assembled delivery saves you time and effort. With well-considered dimensions and a modern anthracite grey finish, this cabinet not only meets your storage needs but also enhances the aesthetic of your environment, making it the perfect choice for professionals seeking efficiency without compromising on design.
Constructed from sheet steel for maximum durability
Finished in RAL 7016 anthracite grey for modern appeal
Integrated drawer configuration includes 2x 150mm and 1x 200mm drawers
Drawers equipped with 100% extension slides for easy access
Worktop designed with 40mm multiplex wood for a sturdy work surface
Cabinet dimensions of 1500x750x840mm provide ample space
Gross weight of 117.60 Kg ensures stability and strength
Suitable for heavy-duty use with a 75kg U.D.L. drawer capacity
Powder-coated finish offers added resistance to wear and tear
Customs tariff number 94032080 facilitates international shipping
Related links
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
