Bott 41003573.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- RS Stock No.:
- 661-701
- Mfr. Part No.:
- 41003573.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP214,589.64
(exc. VAT)
PHP240,340.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,589.64 |
*price indicative
- RS Stock No.:
- 661-701
- Mfr. Part No.:
- 41003573.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003573.16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003573.16 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio stepless adjustable height frame bench is designed for versatility and adaptability in any workspace. This manual adjustment frame bench features a hydraulic lift mechanism that allows seamless transitions between heights of 840mm to 1140mm, catering to diverse task requirements. With a robust 40mm lino worktop and a sturdy powder-coated finish in light grey (RAL 7035), it ensures durability while maintaining a professional appearance. Ideal for workshops or industrial environments, this workbench combines functionality with aesthetic appeal, making it a reliable addition to your workspace.
Stepless height adjustment provides flexibility for various tasks
Hydraulic lift mechanism ensures smooth transitions between heights
Durably constructed with a 40mm lino worktop for enhanced productivity
Finished in a light grey powder coat for a modern, durable surface
Dimensions designed to optimise workspace utilisation
Robust sheet steel construction guarantees stability and longevity
Main colour matches a contemporary aesthetic, blending with any environment
Adjustable height range accommodates users of different heights
Perfect for use as a workstation, assembly point or for repair tasks
Related links
- Bott 41003572.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003292.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003575.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003574.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
