Bott 41003292.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- RS Stock No.:
- 663-532
- Mfr. Part No.:
- 41003292.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,812.72
(exc. VAT)
PHP81,550.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,812.72 |
*price indicative
- RS Stock No.:
- 663-532
- Mfr. Part No.:
- 41003292.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003292.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Length 2m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003292.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is designed to elevate your workspace flexibility and efficiency. Crafted from robust sheet steel, this bench features a heavy-duty construction that guarantees durability while providing a stable platform for various tasks. The adjustable height functionality allows you to customise from 840mm to 1140mm, catering to diverse working preferences. Finished in a light grey powder coat, it not only looks sleek but is also built to withstand the rigours of daily use. Its extensive dimensions of 2000mm width and 750mm depth ensure ample workspace, making it an ideal solution for workshops or production environments. With the option for additional storage units, this versatile bench can be tailored to meet your specific needs.
Heavy-duty steel channel ensures robust stability and longevity
Adjustable height from 840mm to 1140mm enhances ergonomic flexibility
Powder-coated finish in RAL 7035 light grey offers both style and durability
Generous workspace dimensions of 2000mm x 750mm accommodate various projects
Compatibility with optional storage units optimises organisation and efficiency
Beech multiplex worktop provides a reliable surface for diverse applications
Related links
- Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003691.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003693.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003692.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
