Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- RS Stock No.:
- 662-223
- Mfr. Part No.:
- 41003294.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,589.54
(exc. VAT)
PHP86,900.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,589.54 |
*price indicative
- RS Stock No.:
- 662-223
- Mfr. Part No.:
- 41003294.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003294.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Length 2m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003294.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is designed for versatility in work environments, providing a robust yet flexible workspace solution. Crafted with a heavy-duty steel channel, the framework features smooth 125mm diameter castors for effortless mobility. The bench's adjustable height, ranging from 840mm to 1140mm, ensures optimal ergonomics for various tasks, while the durable 40mm lino worktop presents a resilient surface for various applications. Finished in a light grey powder coat in RAL 7035, it seamlessly integrates into any workspace aesthetic. Ideal for workshops or commercial settings, this bench combines practicality with durable materials to enhance productivity.
Heavy-duty steel channel construction ensures durability and longevity
Adjustable height provides ergonomic flexibility for varied tasks
Smooth-rolling 125mm diameter castors allow for easy repositioning
40mm lino worktop offers a robust surface for daily use
Light grey powder coat finish maintains a professional appearance
Versatile for workshops, commercial spaces, and industrial applications
Optional storage units enhance organisation and functionality
Related links
- Bott 41003292.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003691.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003693.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
- Bott 41003692.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 2 m
