Bott 41003267.16V Portable Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- RS Stock No.:
- 661-798
- Mfr. Part No.:
- 41003267.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,635.67
(exc. VAT)
PHP65,671.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,635.67 |
*price indicative
- RS Stock No.:
- 661-798
- Mfr. Part No.:
- 41003267.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003267.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003267.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is designed for versatility and efficiency in any workspace. Built with a robust steel channel frame, it provides an adjustable height feature between 840mm and 1140mm, allowing for optimal ergonomics during use. The 40mm lino worktop offers a durable surface for various tasks, while the 125mm diameter castors ensure smooth mobility, making it ideal for dynamic environments. The workstands light grey finish in RAL 7035 not only complements any setting but also contributes to its durability, thanks to the powder-coated surface. Optional storage units enhance its functionality, making it a valuable addition to workshops, studios, or any space requiring adaptable work solutions.
Height adjustment range from 840mm to 1140mm for personalised ergonomics
Heavy-duty steel channel construction ensures long-lasting durability
Smooth-rolling 125mm diameter castors provide easy mobility around the workplace
40mm lino worktop offers a reliable and resilient surface for various applications
Light grey powder-coated finish in RAL 7035 enhances aesthetic appeal and prevents wear
Optional storage units available to increase workspace organisation
Suitable for multiple settings including workshops and studios
Related links
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003684.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003683.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003685.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003631.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003633.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003634.16V Portable Steel Workbench 1.14 m x 750mm x 750 mm
