Bott 41003574.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- RS Stock No.:
- 661-229
- Mfr. Part No.:
- 41003574.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP198,216.27
(exc. VAT)
PHP222,002.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP198,216.27 |
*price indicative
- RS Stock No.:
- 661-229
- Mfr. Part No.:
- 41003574.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003574.16 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003574.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio stepless adjustable height frame bench is expertly designed for versatility and functionality in any workspace. Featuring a hydraulic lift mechanism, this manual adjustable bench allows for a seamless transition between heights, catering to the diverse needs of various tasks. Constructed with a resilient powder-coated finish in RAL 7035 light grey and a robust 40mm multiplex wood worktop, it ensures durability and a professional aesthetic. With a height adjustment range from 840mm to 1140mm, this frame bench is tailored for comfort and efficiency, making it an ideal choice for both workshop settings and office environments.
Stepless height adjustment mechanism for personalised ergonomics
Durable powder-coated finish enhances longevity and resistance to wear
Robust 40mm multiplex wood worktop ideal for heavy-duty use
Light grey colour in RAL 7035 provides a professional appearance
Optimised height range of 840-1140mm suits a variety of tasks
Compact dimensions of 1500mm width and 750mm depth fit well in limited spaces
Constructed from quality sheet steel, ensuring stability and strength
Designed for easy manual adjustment, accommodating user preferences
Related links
- Bott 41003575.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003677.16V Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003641.16V Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003678.16V Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003676.16V Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003687.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
