Bott 41002031.24V Steel Workbench, 450kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-586
- Mfr. Part No.:
- 41002031.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,984.06
(exc. VAT)
PHP163,502.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,984.06 |
*price indicative
- RS Stock No.:
- 661-586
- Mfr. Part No.:
- 41002031.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002031.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002031.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet is designed for those seeking robust and efficient workspace solutions. This product features a sturdy steel channel framework that provides exceptional durability, while its 40mm multiplex wood worktop offers ample space for a variety of tasks. Delivered fully assembled, it boasts integrated storage units tailored for maximum efficiency. With smart utilisation of space, including two integrated cabinet sizes perfect for organising workshop essentials, this storage solution combines functionality with a sleek design, ensuring your workspace remains tidy and productive.
Constructed from heavy duty sheet steel for lasting durability
Finished in a resilient powder coat paint available in light grey and crimson red
The worktop is made of beech multiplex providing a strong and stylish surface
The product combines a sophisticated look with practical features to enhance your workspace efficiency
Related links
- Bott 41002031.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003139.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003636.16V Portable Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002031.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003141.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002033.16V Steel Workbench 840 mm x 750mm x 1.5 m
