Bott 41002024.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-331
- Mfr. Part No.:
- 41002024.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,754.76
(exc. VAT)
PHP131,885.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,754.76 |
*price indicative
- RS Stock No.:
- 661-331
- Mfr. Part No.:
- 41002024.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002024.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002024.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed for efficiency and durability in any workspace. This robust solution features a steel channel framework that integrates seamless storage units, complemented by a spacious 40mm lino worktop. Its assembled delivery saves time, allowing for immediate setup in your workshop or industrial setting. The integrated cabinets are thoughtfully sized at 650x650x600mm and come with two reinforced, perfo panel lined doors, providing secure storage for tools and equipment. The generous dimensions of the unit at 1500x750x840mm paired with a weight capacity and adjustable shelving meet the demanding needs of professional environments.
Heavy duty steel construction ensures exceptional durability
Integrated cabinets maximise storage while maintaining a compact footprint
Powder coated in RAL 5010 gentian blue and RAL 7035 light grey for a professional finish
Two adjustable height galvanised steel shelves support up to 100kg load
Reinforced perfo doors enhance security and accessibility
Delivered fully assembled for hassle free installation
Versatile worktop surface made of durable lino ideal for various tasks
Related links
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
