Bott 41003235.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-260
- Mfr. Part No.:
- 41003235.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 661-260
- Mfr. Part No.:
- 41003235.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003235.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003235.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is the epitome of functionality and style in any workspace. Designed to support professionals and tradespeople alike, this robust workstation features a steel channel pedestal leg paired with a durable 40mm multiplex wood worktop. With a spacious cabinet size of 650x650x800mm, it ensures ample storage with its well-organised drawer configuration, catering to all your tool and accessory needs. Finished in a modern powder coat in RAL 7035 light grey and RAL 3004 crimson red, this bench not only adds a pop of colour but also meets the demands of tough work environments, making it a reliable choice for both industrial and commercial settings.
Robust steel construction ensures durability and stability
6 drawers provide ample storage space for tools and supplies
100% extension slides enable easy access to all drawer contents
Broad worktop area allows for versatile usage, suitable for various tasks
Finished with powder coat paint for a clean, professional look
Drawer load capacity of up to 75kg accommodates heavy tools
Elegant colour scheme enhances aesthetic appeal while being practical
Designed to withstand the rigours of daily use in demanding environments
Related links
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
