Bott 41002099.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-179
- Mfr. Part No.:
- 41002099.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,762.72
(exc. VAT)
PHP135,254.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,762.72 |
*price indicative
- RS Stock No.:
- 661-179
- Mfr. Part No.:
- 41002099.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002099.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002099.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed to optimise your workspace while providing a robust and stylish solution for various storage needs. Featuring a heavy duty steel channel framework with an expansive lino worktop, this storage bench is not only functional but also aesthetically pleasing. With dimensions of 1500x750x840mm and 125mm diameter castors, it offers excellent mobility and stability. The unit comes fully assembled, making it an ideal choice for busy environments where efficiency is key. Equipped with reinforced shelves that can bear up to 100kg, this storage solution perfectly combines durability with practicality to keep your workspace organised and accessible.
Mobile design with 125mm castors for great maneuverability
Solid steel channel framework ensures exceptional durability
Two adjustable height galvanised steel shelves accommodate various storage needs
Fully assembled upon delivery saving you time and effort
Powder coated surface provides resistance against wear and tear
Lino worktop offers a sturdy and easy to maintain surface
Designed with functionality in mind suitable for workshops and industrial settings
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
