Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

PHP75,835.59

(exc. VAT)

PHP84,935.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP75,835.59

*price indicative

RS Stock No.:
660-883
Mfr. Part No.:
16921521.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Steel

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso adjustable height framework bench is designed to enhance versatility in work environments. Featuring a robust steel channel construction, this bench boasts an adjustable height range of 780 to 930mm, catering effortlessly to various user needs. With a spacious worktop made from 30mm ESD laminate, it offers a reliable surface for technical tasks, ensuring safety against electrostatic discharge. The bench is finished in a durable powder-coated light grey (RAL 7035) that combines aesthetic appeal with long-lasting performance. Additional storage unit options make this a practical choice for optimising workspace organisation, making it an essential addition for workshops and technical environments.

Robust steel channel construction enhances stability and longevity

Adjustable height range provides customised comfort for diverse tasks

30mm ESD laminate worktop ensures safety against static electricity

Durable powder coat finish in light grey improves appearance and protects integrity

Optional storage units available for effective workspace organisation

Generously sized worktop measures 2000mm x 600mm for ample working space

Light grey RAL 7035 colour provides a modern and clean look

Suitable for various applications, from workshops to technical environments

Related links