Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-866
- Mfr. Part No.:
- 16922003.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,961.28
(exc. VAT)
PHP61,556.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,961.28 |
*price indicative
- RS Stock No.:
- 660-866
- Mfr. Part No.:
- 16922003.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is expertly designed to adapt to various working environments, offering a robust solution for diverse tasks. With a full depth base shelf supported by a durable steel channel frame, this bench is not only versatile but also crafted to withstand demanding use. The adjustable height feature, ranging from 780mm to 930mm, accommodates different user preferences and ergonomic needs. Finished in a light grey powder coat, it seamlessly blends into any workspace while ensuring long-lasting durability. Ideal for workshops, laboratories, or any setting that requires a reliable working surface, the lino worktop adds an extra layer of practicality, providing a resilient surface for various applications.
Robust steel channel construction ensures strength and stability
Height adjustment range of 780mm to 930mm accommodates user preferences
Full depth base shelf enhances storage capacity and organization
Finished in durable RAL 7035 light grey powder coat for a professional appearance
Lino worktop type offers a practical and resilient surface for various tasks
Optional storage units available to maximize space efficiency
Ideal for workshops, laboratories, and versatile work environments
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
